
XE-5252-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5252-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5252-001 |
Description | BRASS FITTING 1/4" BSPTX6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 6mm OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | BSPT 1/4 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Brass | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 10 | 5,57600 € | 55,76 € |
| 25 | 5,36040 € | 134,01 € |
| 50 | 5,20300 € | 260,15 € |
| 100 | 5,04990 € | 504,99 € |
| 250 | 4,85428 € | 1.213,57 € |
| 500 | 4,71136 € | 2.355,68 € |
| 1.000 | 4,57261 € | 4.572,61 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |

