
XE-5236-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5236-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5236-001 |
Description | BRASS FITTING 1/8" BSPTX6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 6mm OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | BSPT 1/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Brass | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 10 | 6,56000 € | 65,60 € |
| 25 | 6,30680 € | 157,67 € |
| 50 | 6,12140 € | 306,07 € |
| 100 | 5,94110 € | 594,11 € |
| 250 | 5,71108 € | 1.427,77 € |
| 500 | 5,54292 € | 2.771,46 € |
| 1.000 | 5,37966 € | 5.379,66 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,61560 € |

