
XE-5176-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5176-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5176-001 |
Description | BRASS FITTING 1/8" BSPPX6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 6mm OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | BSPP 1/8 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Brass | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 4,28300 € | 42,83 € |
| 25 | 4,11800 € | 102,95 € |
| 50 | 3,99700 € | 199,85 € |
| 100 | 3,87930 € | 387,93 € |
| 250 | 3,72912 € | 932,28 € |
| 500 | 3,61936 € | 1.809,68 € |
| 1.000 | 3,51277 € | 3.512,77 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

