
XE-5170-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5170-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5170-001 |
Description | BRASS FITTING 1/8" BSPPX4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 4mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Labfacility Ltd | For Use With/Related Products 4mm OD Tubing |
Series | Thread Size BSPP 1/8 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Brass |
Type Straight Fitting | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 5,86700 € | 58,67 € |
| 25 | 5,64000 € | 141,00 € |
| 50 | 5,47400 € | 273,70 € |
| 100 | 5,31310 € | 531,31 € |
| 250 | 5,10728 € | 1.276,82 € |
| 500 | 4,95692 € | 2.478,46 € |
| 1.000 | 4,81094 € | 4.810,94 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

