
XE-5165-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5165-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5165-001 |
Description | BRASS FITTING 1/8" BSPPX1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 1.5mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Labfacility Ltd | For Use With/Related Products 1.5mm OD Tubing |
Series | Thread Size BSPP 1/8 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Brass |
Type Straight Fitting | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,53300 € | 55,33 € |
| 25 | 5,31880 € | 132,97 € |
| 50 | 5,16220 € | 258,11 € |
| 100 | 5,01020 € | 501,02 € |
| 250 | 4,81624 € | 1.204,06 € |
| 500 | 4,67446 € | 2.337,23 € |
| 1.000 | 4,53679 € | 4.536,79 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |

