
XE-5111-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5111-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5111-001 |
Description | SS FITTING 1/2" BSPT X 8.0MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Fitting for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Fitting | |
For Use With/Related Products | - | |
Specifications | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 € | 16,23 € |
| 5 | 15,49800 € | 77,49 € |
| 10 | 15,19100 € | 151,91 € |
| 25 | 14,79520 € | 369,88 € |
| 50 | 14,50180 € | 725,09 € |
| 100 | 14,21450 € | 1.421,45 € |
| 250 | 13,84336 € | 3.460,84 € |
| 500 | 13,56902 € | 6.784,51 € |
| Unit Price without VAT: | 16,23000 € |
|---|---|
| Unit Price with VAT: | 19,31370 € |

