
XE-5102-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5102-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5102-001 |
Description | SS FITTING 1/4" BSPT X 6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Usage | - | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | - | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| 5 | 10,64800 € | 53,24 € |
| 10 | 10,43600 € | 104,36 € |
| 25 | 10,16360 € | 254,09 € |
| 50 | 9,96260 € | 498,13 € |
| 100 | 9,76510 € | 976,51 € |
| 250 | 9,51016 € | 2.377,54 € |
| 500 | 9,32166 € | 4.660,83 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,26850 € |

