
XE-5094-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5094-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5094-001 |
Description | S/STEEL FITTING 1/4" BSPTX3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 3mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Labfacility Ltd | For Use With/Related Products 3mm OD Tubing |
Series | Thread Size BSPT 1/4 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel |
Type Straight Fitting | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 € | 13,65 € |
| 10 | 12,36200 € | 123,62 € |
| 25 | 11,88360 € | 297,09 € |
| 50 | 11,53380 € | 576,69 € |
| 100 | 11,19440 € | 1.119,44 € |
| 250 | 10,76064 € | 2.690,16 € |
| 500 | 10,44370 € | 5.221,85 € |
| Unit Price without VAT: | 13,65000 € |
|---|---|
| Unit Price with VAT: | 16,24350 € |

