
XE-5076-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5076-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5076-001 |
Description | SS FITTING 1/8" BSPT X 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Usage | - | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | - | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 5 | 7,35200 € | 36,76 € |
| 10 | 7,20700 € | 72,07 € |
| 25 | 7,01840 € | 175,46 € |
| 50 | 6,87920 € | 343,96 € |
| 100 | 6,74300 € | 674,30 € |
| 250 | 6,56700 € | 1.641,75 € |
| 500 | 6,43686 € | 3.218,43 € |
| 1.000 | 6,30932 € | 6.309,32 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |

