
XE-5073-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5073-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5073-001 |
Description | S/STEEL FITTING 1/8" BSPT X 1.5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 1.5mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Labfacility Ltd | For Use With/Related Products 1.5mm OD Tubing |
Series | Thread Size BSPT 1/8 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel |
Type Straight Fitting | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 8,30200 € | 83,02 € |
| 25 | 7,98040 € | 199,51 € |
| 50 | 7,74580 € | 387,29 € |
| 100 | 7,51800 € | 751,80 € |
| 250 | 7,22676 € | 1.806,69 € |
| 500 | 7,01394 € | 3.506,97 € |
| 1.000 | 6,80733 € | 6.807,33 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

