
XE-5016-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5016-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5016-001 |
Description | SS FITTING - BSPP - 1/8" X 6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Fitting for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Fitting | |
For Use With/Related Products | - | |
Specifications | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 5 | 6,26800 € | 31,34 € |
| 10 | 6,14300 € | 61,43 € |
| 25 | 5,98280 € | 149,57 € |
| 50 | 5,86440 € | 293,22 € |
| 100 | 5,74830 € | 574,83 € |
| 250 | 5,59824 € | 1.399,56 € |
| 500 | 5,48734 € | 2.743,67 € |
| 1.000 | 5,37863 € | 5.378,63 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

