
XE-4735-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4735-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4735-001 |
Description | PT100 WIREWOUND CLASS A 0.9X15MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | -200°C ~ 650°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,39000 € | 31,39 € |
| 5 | 28,83200 € | 144,16 € |
| 10 | 27,88100 € | 278,81 € |
| 25 | 26,74200 € | 668,55 € |
| 50 | 25,96300 € | 1.298,15 € |
| 100 | 25,24790 € | 2.524,79 € |
| Unit Price without VAT: | 31,39000 € |
|---|---|
| Unit Price with VAT: | 37,35410 € |


