
XE-4708-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4708-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4708-001 |
Description | PT100 WIREWOUND CLASS B 1.5X8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD 2-SIP |
Datasheet | Datasheet |
Category | Resistance @ 0°C 100 Ohms |
Manufacturer Labfacility Ltd | Operating Temperature -200°C ~ 650°C |
Series | Termination PC Pins |
Packaging Bag | Mounting Type Through Hole |
Part Status Active | Package / Case 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,34000 € | 25,34 € |
| 5 | 23,22000 € | 116,10 € |
| 10 | 22,43100 € | 224,31 € |
| 25 | 21,48800 € | 537,20 € |
| 50 | 20,84240 € | 1.042,12 € |
| 100 | 20,25020 € | 2.025,02 € |
| Unit Price without VAT: | 25,34000 € |
|---|---|
| Unit Price with VAT: | 30,15460 € |

