
XE-4466-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4466-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4466-001 |
Description | PT100 THINFILM 1/3RD DIN 2X2.3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 5 | 6,15800 € | 30,79 € |
| 10 | 5,91000 € | 59,10 € |
| 25 | 5,61480 € | 140,37 € |
| 50 | 5,41280 € | 270,64 € |
| 100 | 5,22770 € | 522,77 € |
| 500 | 4,85488 € | 2.427,44 € |
| 1.000 | 4,71593 € | 4.715,93 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

