RTD Platinum (Pt)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-4446-001

DigiKey Part Number
5425-XE-4446-001-ND
Manufacturer
Manufacturer Product Number
XE-4446-001
Description
PT100 THINFILM CLASS A 1.0X3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Resistance @ 0°C
100 Ohms
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 500°C
Termination
PC Pins
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,22000 €6,22 €
55,60800 €28,04 €
105,38000 €53,80 €
255,10800 €127,70 €
504,92200 €246,10 €
1004,75150 €475,15 €
5004,40824 €2.204,12 €
1.0004,28033 €4.280,33 €
Manufacturers Standard Package
Unit Price without VAT:6,22000 €
Unit Price with VAT:7,40180 €