
XE-4440-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4440-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4440-001 |
Description | PT100 THINFILM CLASS A 1.2X1.6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) |
Datasheet | Datasheet |
Category | Resistance @ 0°C 100 Ohms |
Manufacturer Labfacility Ltd | RTD Material Platinum (Pt) |
Series | Operating Temperature -50°C ~ 500°C |
Packaging Bag | Termination PC Pins |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 5 | 6,43800 € | 32,19 € |
| 10 | 6,18100 € | 61,81 € |
| 25 | 5,87360 € | 146,84 € |
| 50 | 5,66360 € | 283,18 € |
| 100 | 5,47100 € | 547,10 € |
| 500 | 5,08314 € | 2.541,57 € |
| 1.000 | 4,93862 € | 4.938,62 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |

