
XE-4416-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4416-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4416-001 |
Description | PT100 THINFILM CLASS B 1X3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 2-SIP |
Datasheet | Datasheet |
Category | RTD Material Platinum (Pt) |
Manufacturer Labfacility Ltd | Operating Temperature -50°C ~ 500°C |
Series | Termination PC Pins |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 2-SIP |
Resistance @ 0°C 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 5 | 5,54800 € | 27,74 € |
| 10 | 5,32200 € | 53,22 € |
| 25 | 5,05280 € | 126,32 € |
| 50 | 4,86880 € | 243,44 € |
| 100 | 4,69990 € | 469,99 € |
| 500 | 4,35980 € | 2.179,90 € |
| 1.000 | 4,23307 € | 4.233,07 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |

