
XE-4406-001 | |
|---|---|
DigiKey Part Number | 5425-XE-4406-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-4406-001 |
Description | PT100 THINFILM CLASS B 2X2.3MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 5 | 4,27000 € | 21,35 € |
| 10 | 4,09000 € | 40,90 € |
| 25 | 3,87720 € | 96,93 € |
| 50 | 3,73180 € | 186,59 € |
| 100 | 3,59810 € | 359,81 € |
| 500 | 3,32918 € | 1.664,59 € |
| 1.000 | 3,22900 € | 3.229,00 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |





