
XE-3840-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3840-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3840-001 |
Description | IEC K PROBE, SURFACE, 15MM X 170 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Contact, Spring -58 ~ 752°F (-50 ~ 400°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Spring | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -58 ~ 752°F (-50 ~ 400°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Polyurethane | |
Plug Color | Green | |
Probe Length | 6.300" (160.02mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,81000 € | 56,81 € |
| 5 | 54,23000 € | 271,15 € |
| 10 | 53,15500 € | 531,55 € |
| 25 | 51,76720 € | 1.294,18 € |
| 50 | 50,74140 € | 2.537,07 € |
| 100 | 49,73550 € | 4.973,55 € |
| Unit Price without VAT: | 56,81000 € |
|---|---|
| Unit Price with VAT: | 67,60390 € |

