
XE-3817-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3817-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3817-001 |
Description | IEC K PROBE, RIGHT ANGLED DISC, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Contact, Disk 1112°F (600°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Labfacility Ltd | Probe Temperature Range 1112°F (600°C) |
Series | Cable Length 78.740" (2000.00mm) |
Packaging Bag | Cable Insulation Polyurethane |
Part Status Active | Plug Color Green |
Type K-Type Thermocouple | Probe Length 0.669" (17.00mm) |
Usage Surface | Probe Material Stainless Steel |
Tip Type Contact, Disk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,79000 € | 92,79 € |
| 5 | 88,58200 € | 442,91 € |
| 10 | 86,82700 € | 868,27 € |
| 25 | 84,55960 € | 2.113,99 € |
| 50 | 82,88320 € | 4.144,16 € |
| 100 | 81,24070 € | 8.124,07 € |
| Unit Price without VAT: | 92,79000 € |
|---|---|
| Unit Price with VAT: | 110,42010 € |

