
XE-3816-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3816-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3816-001 |
Description | IEC K PROBE, COPPER DISC, 4.7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Contact, Spring -58 ~ 1112°F (-50 ~ 600°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Spring | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -58 ~ 1112°F (-50 ~ 600°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Polyurethane | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,97000 € | 73,97 € |
| 5 | 70,60800 € | 353,04 € |
| 10 | 69,21000 € | 692,10 € |
| 25 | 67,40360 € | 1.685,09 € |
| 50 | 66,06800 € | 3.303,40 € |
| 100 | 64,75830 € | 6.475,83 € |
| Unit Price without VAT: | 73,97000 € |
|---|---|
| Unit Price with VAT: | 88,02430 € |

