
XE-3705-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3705-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3705-001 |
Description | IEC THERMOCOUPLE K 3X250MM PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -40 ~ 2012°F (-40 ~ 1100°C) |
Packaging Bag | Plug Color Green |
Part Status Active | Probe Length 9.843" (250.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,27000 € | 36,27 € |
| 5 | 34,62400 € | 173,12 € |
| 10 | 33,93700 € | 339,37 € |
| 25 | 33,05120 € | 826,28 € |
| 50 | 32,39640 € | 1.619,82 € |
| 100 | 31,75450 € | 3.175,45 € |
| 250 | 30,92512 € | 7.731,28 € |
| Unit Price without VAT: | 36,27000 € |
|---|---|
| Unit Price with VAT: | 43,16130 € |

