
XE-3704-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3704-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3704-001 |
Description | IEC MI TYPE K 3 X 150MM STD PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 118.110" (3000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 118.110" (3000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkyl |
Type K-Type Thermocouple | Plug Color Green |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,78000 € | 34,78 € |
| 5 | 33,20000 € | 166,00 € |
| 10 | 32,54400 € | 325,44 € |
| 25 | 31,69360 € | 792,34 € |
| 50 | 31,06580 € | 1.553,29 € |
| 100 | 30,45020 € | 3.045,02 € |
| 250 | 29,65484 € | 7.413,71 € |
| Unit Price without VAT: | 34,78000 € |
|---|---|
| Unit Price with VAT: | 41,38820 € |



