
XE-3684-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3684-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3684-001 |
Description | PT1000 CLASS B 2 WIRE 4X125MM 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -50°C ~ 200°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Element Type Pt1000 |
Manufacturer Labfacility Ltd | Temperature Range -50°C ~ 200°C |
Series | Length - Lead Wire 3.281' (1m) |
Packaging Bag | Conductor Type 2 Conductor System |
Part Status Active | Terminal Type Exposed Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,62000 € | 65,62 € |
| 5 | 60,76200 € | 303,81 € |
| 10 | 58,95200 € | 589,52 € |
| 25 | 56,78400 € | 1.419,60 € |
| 50 | 55,30040 € | 2.765,02 € |
| 100 | 53,93890 € | 5.393,89 € |
| Unit Price without VAT: | 65,62000 € |
|---|---|
| Unit Price with VAT: | 78,08780 € |

