
XE-3682-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3682-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3682-001 |
Description | PT1000 CLASS B SENSOR 4X40MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -50°C ~ 200°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 200°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 3.281' (1m) |
Series | Conductor Type 2 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 40mm |
Element Type Pt1000 | Diameter - Protective Tube 4mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,16000 € | 52,16 € |
| 5 | 48,18000 € | 240,90 € |
| 10 | 46,69600 € | 466,96 € |
| 25 | 44,92160 € | 1.123,04 € |
| 50 | 43,70700 € | 2.185,35 € |
| 100 | 42,59220 € | 4.259,22 € |
| Unit Price without VAT: | 52,16000 € |
|---|---|
| Unit Price with VAT: | 62,07040 € |

