
XE-3679-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3679-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3679-001 |
Description | PT100 CLASS B 4 WIRE 4X90MM 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 200°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 200°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,57000 € | 41,57 € |
| 5 | 38,30800 € | 191,54 € |
| 10 | 37,09500 € | 370,95 € |
| 25 | 35,64360 € | 891,09 € |
| 50 | 34,65000 € | 1.732,50 € |
| 100 | 33,73840 € | 3.373,84 € |
| Unit Price without VAT: | 41,57000 € |
|---|---|
| Unit Price with VAT: | 49,46830 € |




