
XE-3676-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3676-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3676-001 |
Description | PT100 CLASS B 4 WIRE 4X25MM 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 200°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 200°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 25mm | |
Diameter - Protective Tube | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,96000 € | 44,96 € |
| 5 | 41,46400 € | 207,32 € |
| 10 | 40,16000 € | 401,60 € |
| 25 | 38,60160 € | 965,04 € |
| 50 | 37,53440 € | 1.876,72 € |
| 100 | 36,55500 € | 3.655,50 € |
| Unit Price without VAT: | 44,96000 € |
|---|---|
| Unit Price with VAT: | 53,50240 € |




