
XE-3675-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3675-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3675-001 |
Description | PT100, CLASS B, 4-20MA, OUTDOOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 150°C Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 150°C | |
Length - Lead Wire | - | |
Conductor Type | - | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,30000 € | 307,30 € |
| 5 | 288,89800 € | 1.444,49 € |
| 10 | 282,03200 € | 2.820,32 € |
| 25 | 273,81040 € | 6.845,26 € |
| Unit Price without VAT: | 307,30000 € |
|---|---|
| Unit Price with VAT: | 365,68700 € |

