
XE-3666-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3666-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3666-001 |
Description | CERAMIC SHEATHED PT100 INSERTS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 2.000" (50.80mm) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Exposed Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,93000 € | 28,93 € |
| 5 | 26,55200 € | 132,76 € |
| 10 | 25,66300 € | 256,63 € |
| 25 | 24,60200 € | 615,05 € |
| 50 | 23,87520 € | 1.193,76 € |
| 100 | 23,20850 € | 2.320,85 € |
| Unit Price without VAT: | 28,93000 € |
|---|---|
| Unit Price with VAT: | 34,42670 € |

