
XE-3661-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3661-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3661-001 |
Description | PT100, CLASS B, 5M ADHESIVE PATC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 150°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 150°C | |
Length - Lead Wire | 16.404' (5m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,14000 € | 97,14 € |
| 5 | 90,29600 € | 451,48 € |
| 10 | 87,74600 € | 877,46 € |
| 25 | 84,69520 € | 2.117,38 € |
| 50 | 82,60660 € | 4.130,33 € |
| 100 | 80,68930 € | 8.068,93 € |
| Unit Price without VAT: | 97,14000 € |
|---|---|
| Unit Price with VAT: | 115,59660 € |

