
XE-3622-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3622-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3622-001 |
Description | PT100 4 WIRE CLASS B 6X150MM 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 3.281' (1m) |
Series | Conductor Type 4 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 150mm |
Element Type Pt100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,83000 € | 68,83 € |
| 5 | 63,76200 € | 318,81 € |
| 10 | 61,87500 € | 618,75 € |
| 25 | 59,61600 € | 1.490,40 € |
| 50 | 58,06920 € | 2.903,46 € |
| 100 | 56,64990 € | 5.664,99 € |
| Unit Price without VAT: | 68,83000 € |
|---|---|
| Unit Price with VAT: | 81,90770 € |

