
XE-3612-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3612-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3612-001 |
Description | PT100 4 WIRE CLASS B 4X100MM 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 6.562' (2m) |
Series | Conductor Type 4 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 100mm |
Element Type Pt100 | Diameter - Protective Tube 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,87000 € | 47,87 € |
| 5 | 44,18000 € | 220,90 € |
| 10 | 42,80300 € | 428,03 € |
| 25 | 41,15560 € | 1.028,89 € |
| 50 | 40,02840 € | 2.001,42 € |
| 100 | 38,99380 € | 3.899,38 € |
| Unit Price without VAT: | 47,87000 € |
|---|---|
| Unit Price with VAT: | 56,96530 € |

