
XE-3607-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3607-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3607-001 |
Description | PT100 PROBE PFA LEAD 3 X 100MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 6.562' (2m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,04000 € | 73,04 € |
| 5 | 67,70400 € | 338,52 € |
| 10 | 65,71600 € | 657,16 € |
| 25 | 63,33720 € | 1.583,43 € |
| 50 | 61,70920 € | 3.085,46 € |
| 100 | 60,21430 € | 6.021,43 € |
| Unit Price without VAT: | 73,04000 € |
|---|---|
| Unit Price with VAT: | 86,91760 € |

