
XE-3602-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3602-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3602-001 |
Description | PT100 PROBE PFA LEAD - 3 X 150MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 150mm | |
Diameter - Protective Tube | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,47000 € | 67,47 € |
| 5 | 62,48400 € | 312,42 € |
| 10 | 60,62500 € | 606,25 € |
| 25 | 58,40120 € | 1.460,03 € |
| 50 | 56,87860 € | 2.843,93 € |
| 100 | 55,48120 € | 5.548,12 € |
| Unit Price without VAT: | 67,47000 € |
|---|---|
| Unit Price with VAT: | 80,28930 € |

