
XE-3574-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3574-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3574-001 |
Description | ANSI PFA 1/0.3MM PLUG T 10M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -76 ~ 662°F (-60 ~ 350°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | 0.500" (12.70mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 € | 26,45 € |
| 5 | 25,24600 € | 126,23 € |
| 10 | 24,74700 € | 247,47 € |
| 25 | 24,10000 € | 602,50 € |
| 50 | 23,62280 € | 1.181,14 € |
| 100 | 23,15470 € | 2.315,47 € |
| 250 | 22,55012 € | 5.637,53 € |
| Unit Price without VAT: | 26,45000 € |
|---|---|
| Unit Price with VAT: | 31,47550 € |

