
XE-3564-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3564-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3564-001 |
Description | ANSI PFA K 7/0.2MM 5M MP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Plug Type Sub-Mini (Thermocouple Plug) |
Packaging Bag | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Part Status Active | Cable Length 196.850" (5000.00mm) |
Type K-Type Thermocouple | Cable Insulation Perfluoroalkoxy (PFA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,51000 € | 22,51 € |
| 5 | 21,48800 € | 107,44 € |
| 10 | 21,06300 € | 210,63 € |
| 25 | 20,51360 € | 512,84 € |
| 50 | 20,10720 € | 1.005,36 € |
| 100 | 19,70880 € | 1.970,88 € |
| 250 | 19,19404 € | 4.798,51 € |
| Unit Price without VAT: | 22,51000 € |
|---|---|
| Unit Price with VAT: | 26,78690 € |

