
XE-3554-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3554-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3554-001 |
Description | ANSI PFA 1/0.2MM K 5M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -76°F ~ 662°F (-60°C ~ 350°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -76°F ~ 662°F (-60°C ~ 350°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 € | 11,58 € |
| 5 | 11,05800 € | 55,29 € |
| 10 | 10,83800 € | 108,38 € |
| 25 | 10,55560 € | 263,89 € |
| 50 | 10,34640 € | 517,32 € |
| 100 | 10,14150 € | 1.014,15 € |
| 250 | 9,87668 € | 2.469,17 € |
| 500 | 9,68100 € | 4.840,50 € |
| Unit Price without VAT: | 11,58000 € |
|---|---|
| Unit Price with VAT: | 13,78020 € |

