
XE-3537-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3537-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3537-001 |
Description | IEC T PFA 7/0.2MM 10M, PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 393.701" (10000.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 393.701" (10000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkoxy (PFA) |
Type T-Type Thermocouple | Plug Color Brown |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,01000 € | 39,01 € |
| 5 | 37,24000 € | 186,20 € |
| 10 | 36,50200 € | 365,02 € |
| 25 | 35,55000 € | 888,75 € |
| 50 | 34,84560 € | 1.742,28 € |
| 100 | 34,15500 € | 3.415,50 € |
| 250 | 33,26284 € | 8.315,71 € |
| Unit Price without VAT: | 39,01000 € |
|---|---|
| Unit Price with VAT: | 46,42190 € |

