
XE-3531-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3531-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3531-001 |
Description | IEC K PFA 7/0.2MM 5M, PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,00000 € | 37,00 € |
| 5 | 35,32000 € | 176,60 € |
| 10 | 34,62200 € | 346,22 € |
| 25 | 33,71760 € | 842,94 € |
| 50 | 33,04940 € | 1.652,47 € |
| 100 | 32,39440 € | 3.239,44 € |
| 250 | 31,54840 € | 7.887,10 € |
| Unit Price without VAT: | 37,00000 € |
|---|---|
| Unit Price with VAT: | 44,03000 € |

