
XE-3511-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3511-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3511-001 |
Description | PFA IEC K, 0.076MM, 2M FINE GAUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,55000 € | 31,55 € |
| 5 | 30,12200 € | 150,61 € |
| 10 | 29,52400 € | 295,24 € |
| 25 | 28,75280 € | 718,82 € |
| 50 | 28,18340 € | 1.409,17 € |
| 100 | 27,62510 € | 2.762,51 € |
| 250 | 26,90348 € | 6.725,87 € |
| Unit Price without VAT: | 31,55000 € |
|---|---|
| Unit Price with VAT: | 37,54450 € |

