
XE-3489-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3489-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3489-001 |
Description | PFA IEC K, 1/0.5MM, 2M FLAT PAIR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,81000 € | 17,81 € |
| 5 | 16,99600 € | 84,98 € |
| 10 | 16,66000 € | 166,60 € |
| 25 | 16,22560 € | 405,64 € |
| 50 | 15,90460 € | 795,23 € |
| 100 | 15,58930 € | 1.558,93 € |
| 250 | 15,18232 € | 3.795,58 € |
| 500 | 14,88136 € | 7.440,68 € |
| Unit Price without VAT: | 17,81000 € |
|---|---|
| Unit Price with VAT: | 21,19390 € |

