
XE-3486-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3486-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3486-001 |
Description | PFA IEC K, 1/0.3MM, 3M FLAT PAIR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 118.110" (3000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 118.110" (3000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,25000 € | 16,25 € |
| 5 | 15,51000 € | 77,55 € |
| 10 | 15,20400 € | 152,04 € |
| 25 | 14,80680 € | 370,17 € |
| 50 | 14,51360 € | 725,68 € |
| 100 | 14,22610 € | 1.422,61 € |
| 250 | 13,85464 € | 3.463,66 € |
| 500 | 13,58002 € | 6.790,01 € |
| Unit Price without VAT: | 16,25000 € |
|---|---|
| Unit Price with VAT: | 19,33750 € |



