
XE-3463-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3463-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3463-001 |
Description | IEC 3KG PULL MAGNET 1M STD PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 393.701" (10000.00mm) T-Type Thermocouple Air, Beaded -103°F ~ 500°F (-75°C ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103°F ~ 500°F (-75°C ~ 260°C) | |
Cable Length | 393.701" (10000.00mm) | |
Cable Insulation | Polytetrafluoroethylene (PTFE) | |
Plug Color | Brown | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,44000 € | 55,44 € |
| 5 | 52,92800 € | 264,64 € |
| 10 | 51,88000 € | 518,80 € |
| 25 | 50,52560 € | 1.263,14 € |
| 50 | 49,52420 € | 2.476,21 € |
| 100 | 48,54260 € | 4.854,26 € |
| Unit Price without VAT: | 55,44000 € |
|---|---|
| Unit Price with VAT: | 65,97360 € |


