J-Type Thermocouple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3432-001

DigiKey Part Number
5425-XE-3432-001-ND
Manufacturer
Manufacturer Product Number
XE-3432-001
Description
IEC 8MM K WASHER 2M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
J-Type Thermocouple
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
J-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
-
Plug Type
-
Probe Temperature Range
-
Cable Length
-
Cable Insulation
-
Plug Color
Black
Probe Length
-
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,24000 €21,24 €
520,27600 €101,38 €
1019,87500 €198,75 €
2519,35640 €483,91 €
5018,97300 €948,65 €
10018,59710 €1.859,71 €
25018,11132 €4.527,83 €
Manufacturers Standard Package
Unit Price without VAT:21,24000 €
Unit Price with VAT:25,27560 €