
XE-3429-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3429-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3429-001 |
Description | IEC 5MM J WASHER 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) J-Type Thermocouple Air, Beaded -103°F ~ 500°F (-75°C ~ 260°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103°F ~ 500°F (-75°C ~ 260°C) |
Packaging Bag | Cable Length 39.370" (1000.00mm) |
Part Status Active | Cable Insulation Polytetrafluoroethylene (PTFE) |
Type J-Type Thermocouple | Plug Color Black |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,12000 € | 19,12 € |
| 5 | 18,25800 € | 91,29 € |
| 10 | 17,89600 € | 178,96 € |
| 25 | 17,42960 € | 435,74 € |
| 50 | 17,08440 € | 854,22 € |
| 100 | 16,74580 € | 1.674,58 € |
| 250 | 16,30856 € | 4.077,14 € |
| 500 | 15,98528 € | 7.992,64 € |
| Unit Price without VAT: | 19,12000 € |
|---|---|
| Unit Price with VAT: | 22,75280 € |

