
XE-3401-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3401-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3401-001 |
Description | THERMOCOUPLE SENSOR-K-4.5X150MM- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C) |
Datasheet | Datasheet |
Category | Tip Type Immersion / Penetration, Rounded |
Manufacturer Labfacility Ltd | Probe Temperature Range -76 ~ 662°F (-60 ~ 350°C) |
Series | Cable Length 78.740" (2000.00mm) |
Packaging Bag | Cable Insulation Fiberglass |
Part Status Active | Probe Length 5.906" (150.00mm) |
Type K-Type Thermocouple | Probe Material Stainless Steel |
Usage Air, Gas, Gel, Liquid, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,43000 € | 27,43 € |
| 5 | 26,18800 € | 130,94 € |
| 10 | 25,67000 € | 256,70 € |
| 25 | 24,99960 € | 624,99 € |
| 50 | 24,50440 € | 1.225,22 € |
| 100 | 24,01870 € | 2.401,87 € |
| 250 | 23,39136 € | 5.847,84 € |
| Unit Price without VAT: | 27,43000 € |
|---|---|
| Unit Price with VAT: | 32,64170 € |

