39.370" (1000.00mm) K-Type Thermocouple Contact, Spring 482°F (250°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3344-001

DigiKey Part Number
5425-XE-3344-001-ND
Manufacturer
Manufacturer Product Number
XE-3344-001
Description
IEC MI TYPE K 6 X 2000MM-100MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Contact, Spring 482°F (250°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Surface
Tip Type
Contact, Spring
Plug Type
-
Probe Temperature Range
482°F (250°C)
Cable Length
39.370" (1000.00mm)
Cable Insulation
-
Plug Color
Green
Probe Length
-
Probe Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
198,04000 €98,04 €
593,59000 €467,95 €
1091,73600 €917,36 €
2589,34000 €2.233,50 €
5087,56880 €4.378,44 €
10085,83300 €8.583,30 €
Manufacturers Standard Package
Unit Price without VAT:98,04000 €
Unit Price with VAT:116,66760 €