
XE-3334-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3334-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3334-001 |
Description | IEC MI TYPE K 3 X 1000MM-100MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 € | 35,25 € |
| 5 | 33,65400 € | 168,27 € |
| 10 | 32,98800 € | 329,88 € |
| 25 | 32,12720 € | 803,18 € |
| 50 | 31,49060 € | 1.574,53 € |
| 100 | 30,86640 € | 3.086,64 € |
| 250 | 30,06020 € | 7.515,05 € |
| Unit Price without VAT: | 35,25000 € |
|---|---|
| Unit Price with VAT: | 41,94750 € |

