
XE-3322-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3322-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3322-001 |
Description | IEC MI TYPE K 6 X 200MM KNS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 196.850" (5000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkyl |
Type K-Type Thermocouple |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,69000 € | 83,69 € |
| 5 | 79,89000 € | 399,45 € |
| 10 | 78,30700 € | 783,07 € |
| 25 | 76,26240 € | 1.906,56 € |
| 50 | 74,75100 € | 3.737,55 € |
| 100 | 73,26900 € | 7.326,90 € |
| Unit Price without VAT: | 83,69000 € |
|---|---|
| Unit Price with VAT: | 99,59110 € |

