
XE-3307-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3307-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3307-001 |
Description | IEC MI TYPE K 1 X 500MM 100MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 393.701" (10000.00mm) K-Type Thermocouple Air, Beaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | 393.701" (10000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,76000 € | 29,76 € |
| 5 | 28,41400 € | 142,07 € |
| 10 | 27,85100 € | 278,51 € |
| 25 | 27,12400 € | 678,10 € |
| 50 | 26,58680 € | 1.329,34 € |
| 100 | 26,06000 € | 2.606,00 € |
| 250 | 25,37932 € | 6.344,83 € |
| Unit Price without VAT: | 29,76000 € |
|---|---|
| Unit Price with VAT: | 35,41440 € |

